Cart

NJ28NA0103F--

AVX

NJ 2,8mm 10K 1% B=4100 1%
Supplier: AVX
Matchcode: NR10K032,5
Rutronik No.: WNTC1273
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6947 $
694.70 $

Prices

1,000 0.6947 $
3,000 0.6484 $
6,000 0.6253 $

Parameter

Resistor value
10K Ω
Res.tolerance
1 %
B-value
4100 K
B-value tol.
1 %
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Leadfree Defin.
RoHS-conform
Diameter
2.8 mm
Packaging
BULK
Pitch
2.54 mm
Wire length
35 mm
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?