Cart

ND06P00682K--

AVX

ND6,3mm 6,8K 10% 0,71W B=4220
Supplier: AVX
Matchcode: NR6,8K6,310%
Rutronik No.: WNTC1864
Unit Pack: 1500
MOQ: 1500
package: 6,3mm
Packaging: BULK
On request
0.3844 $
576.60 $

Prices

1,500 0.3844 $
3,000 0.3134 $
4,500 0.3105 $
6,000 0.3075 $

Parameter

Resistor value
6,8K Ω
Res.tolerance
10 %
B-value
4220 K
B-value tol.
3 %
Power rating
0.71 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Leadfree Defin.
10
Diameter
6.3 mm
Packaging
BULK
Pitch
5 mm
Wire length
35 mm
Automotive
AEC-Q(200)
Package
6,3mm
Customs Tariff No.
85332100000
Country
France
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?