Cart

ND06P00682JDD

AVX

ND6,3mm 6,8K 5% 0,71W B=4220
Supplier: AVX
Matchcode: NR6,8K6,35%
Rutronik No.: WNTC1062
Unit Pack: 1500
MOQ: 3000
package: 6,3mm
Packaging: REEL
On request
0.2874 $
862.20 $

Prices

3,000 0.2874 $
6,000 0.2847 $
9,000 0.282 $

Parameter

Resistor value
6,8K Ω
Res.tolerance
5 %
B-value
4220 K
B-value tol.
3 %
Power rating
0.71 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Leadfree Defin.
10
Diameter
6.3 mm
Packaging
REEL
Pitch
5 mm
Wire length
19.5 mm
Automotive
NO
Package
6,3mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?