Cart

ND03U00105K--

AVX

ND 3mm 1M 10% 0,25W B=4840 3%
Supplier: AVX
Matchcode: NR1M032,5
Rutronik No.: WNTC906
Unit Pack: 3000
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2622 $
786.60 $

Prices

3,000 0.2622 $
6,000 0.2529 $

Parameter

Resistor value
1M Ω
Res.tolerance
10 %
B-value
4840 K
B-value tol.
3 %
Power rating
0.25 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Leadfree Defin.
RoHS-conform
Diameter
3.5 mm
Packaging
BULK
Pitch
2.54 mm
Wire length
35 mm
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?