Cart

ND03S00224J--

AVX

ND 3mm 220K 5% 0,25W B=4520 3%
Supplier: AVX
Matchcode: NR220K03
Rutronik No.: WNTC936
Unit Pack: 1
MOQ: 3000
Packaging: BULK
On request
0.3921 $
1,176.30 $

Prices

3,000 0.3921 $
6,000 0.3197 $
9,000 0.3137 $
12,000 0.3106 $

Parameter

Resistor value
220K Ω
Res.tolerance
5 %
B-value
4520 K
B-value tol.
3 %
Power rating
0.25 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Leadfree Defin.
10
Diameter
3.5 mm
Packaging
BULK
Pitch
2.54 mm
Wire length
35 mm
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?