Cart

ND03N00103J--

AVX

ND 3mm 10K 5% 0,25W B=4080 3%
Supplier: AVX
Matchcode: NR10K035%
Rutronik No.: WNTC1710
Unit Pack: 3000
MOQ: 3000
package: 3mm
Packaging: BULK
Topseller
In Stock
0.261 $
783.00 $

Prices

3,000 0.261 $
6,000 0.2132 $
12,000 0.211 $
18,000 0.2091 $

Parameter

Resistor value
10K Ω
Res.tolerance
5 %
B-value
4080 K
B-value tol.
3 %
Power rating
0.25 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Leadfree Defin.
10
Diameter
3.5 mm
Packaging
BULK
Pitch
2.54 mm
Wire length
35 mm
Automotive
AEC-Q(200)
Package
3mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?