Cart

ND03L00332J--

AVX

ND 3mm 3,3K 5% 0,25W B=3790 3%
Supplier: AVX
Matchcode: NR3,3K035%
Rutronik No.: WNTC1712
Unit Pack: 3000
MOQ: 3000
package: 3mm
Packaging: BULK
Topseller
In Stock
0.3196 $
958.80 $

Prices

3,000 0.3196 $
6,000 0.2606 $
12,000 0.2581 $
18,000 0.2557 $

Parameter

Resistor value
3,3K Ω
Res.tolerance
5 %
B-value
3790 K
B-value tol.
3 %
Power rating
0.25 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Leadfree Defin.
10
Diameter
3.5 mm
Packaging
BULK
Pitch
2.54 mm
Wire length
35 mm
Automotive
AEC-Q(200)
Package
3mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?