Cart

ND03K00152JCD

AVX

ND 3mm 1,5K 5% 0,25W B=3630 3%
Supplier: AVX
Matchcode: NR1,5K032,5
Rutronik No.: WNTC1506
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3351 $
335.10 $

Prices

1,000 0.3351 $
2,000 0.3072 $

Parameter

Resistor value
1,5K Ω
Res.tolerance
5 %
B-value
3630 K
B-value tol.
3 %
Power rating
0.25 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Leadfree Defin.
RoHS-conform
Diameter
3.5 mm
Packaging
REEL
Pitch
2.54 mm
Wire length
35 mm
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?