Cart

NC20KC0220JBA

AVX

NTC 1206 22R 5% 0,24W B=3470 5%
Supplier: AVX
Matchcode: NC22R12065%
Rutronik No.: WNTC1686
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL
In Stock
0.376 $
1,128.00 $

Prices

3,000 0.376 $
6,000 0.3066 $
9,000 0.3008 $
12,000 0.2979 $

Parameter

Resistor value
22 Ω
Res.tolerance
5 %
B-value
3470 K
B-value tol.
5 %
Power rating
0.24 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Package
1206
Leadfree Defin.
10
Automotive
NO
Width
1.6 mm
Packaging
REEL
Length
3.2 mm
Height
1.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?