Cart

NB21N50104JBB

AVX

NTC 0603 100K 5% 0,07W B=4160
Supplier: AVX
Matchcode: NC100K06035%
Rutronik No.: WNTC1580
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL
In Stock
0.237 $
948.00 $

Prices

4,000 0.237 $
8,000 0.1933 $
12,000 0.1914 $
16,000 0.1896 $

Parameter

Resistor value
100K Ω
Res.tolerance
5 %
B-value
4160 K
B-value tol.
1 %
Power rating
0.07 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Package
0603
Leadfree Defin.
10
Automotive
NO
Width
0.8 mm
Packaging
REEL
Length
1.6 mm
Height
0.8 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?