Cart

NB21L00223KBB

AVX

NTC 0603 22K 10% 0,07W B=3790
Supplier: AVX
Matchcode: NC22K060310%
Rutronik No.: WNTC949
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL
On request
0.2028 $
811.20 $

Prices

4,000 0.2028 $
8,000 0.1654 $
12,000 0.1638 $
16,000 0.1623 $

Parameter

Resistor value
22K Ω
Res.tolerance
10 %
B-value
3790 K
B-value tol.
3 %
Power rating
0.07 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Package
0603
Leadfree Defin.
10
Automotive
AEC-Q(200)
Width
0.8 mm
Packaging
REEL
Length
1.6 mm
Height
0.8 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?