Cart

NB21K00103JBB

AVX

NTC 0603 10K 5% 0,07W B=3630 3%
Supplier: AVX
Matchcode: NC10K06035%
Rutronik No.: WNTC1346
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2252 $
900.80 $

Prices

4,000 0.2252 $
8,000 0.217 $
12,000 0.1992 $

Parameter

Resistor value
10K Ω
Res.tolerance
5 %
B-value
3630 K
B-value tol.
3 %
Power rating
0.07 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Package
0603
Leadfree Defin.
RoHS-conform
Automotive
NO
Width
0.8 mm
Packaging
REEL
Length
1.6 mm
Height
0.8 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?