Cart

NB21K00103HBB

AVX

NTC 0603 10K 3% 0,07W B=3630 3%
Supplier: AVX
Matchcode: NC10K06033%
Rutronik No.: WNTC1707
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL
Topseller
In Stock
0.2318 $
927.20 $

Prices

4,000 0.2318 $
8,000 0.189 $
16,000 0.1872 $
24,000 0.1854 $

Parameter

Resistor value
10K Ω
Res.tolerance
3 %
B-value
3630 K
B-value tol.
3 %
Power rating
0.07 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Package
0603
Leadfree Defin.
10
Automotive
AEC-Q(200)
Width
0.8 mm
Packaging
REEL
Length
1.6 mm
Height
0.8 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?