Cart

NB21J50103JBB

AVX

NTC 0603 10K 5% 0,07W B=3480 3%
Supplier: AVX
Matchcode: NC10K06035%
Rutronik No.: WNTC589
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Topseller
In Stock
0.2051 $
820.40 $

Prices

4,000 0.2051 $
8,000 0.1672 $
16,000 0.1656 $
24,000 0.1641 $

Parameter

Resistor value
10K Ω
Res.tolerance
5 %
B-value
3480 K
B-value tol.
3 %
Power rating
0.07 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Leadfree Defin.
4
Automotive
AEC-Q(200)
Width
0.8 mm
Packaging
REEL
Length
1.6 mm
Height
0.8 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?