Cart

NB20P00154KBA

AVX

NTC1206 150K 10% 0,24W B=4220
Supplier: AVX
Matchcode: NC150K120610%
Rutronik No.: WNTC1636
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL
On request
0.1664 $
499.20 $

Prices

3,000 0.1664 $
6,000 0.1357 $
9,000 0.1344 $
12,000 0.1331 $

Parameter

Resistor value
150K Ω
Res.tolerance
10 %
B-value
4220 K
B-value tol.
3 %
Power rating
0.24 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Package
1206
Leadfree Defin.
10
Automotive
NO
Width
1.6 mm
Packaging
REEL
Length
3.2 mm
Height
1.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?