Cart

NB20N50104KBA

AVX

NTC1206 100K 10% 0,24W B=4160
Supplier: AVX
Matchcode: NC100K120610%
Rutronik No.: WNTC832
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL
On request
0.1664 $
499.20 $

Prices

3,000 0.1664 $
6,000 0.1357 $
9,000 0.1344 $
12,000 0.1332 $

Parameter

Resistor value
100K Ω
Res.tolerance
10 %
B-value
4160 K
Power rating
0.24 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Package
1206
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
Ni BARRIER
Packaging
REEL
Length
1.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?