Cart

NB20N00683JBA

AVX

NTC1206 68K 5% 0,24W B=4080 3%
Supplier: AVX
Matchcode: NC68K12065
Rutronik No.: WNTC1325
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.192 $
576.00 $

Prices

3,000 0.192 $
6,000 0.1838 $
12,000 0.1691 $

Parameter

Resistor value
68K Ω
Res.tolerance
5 %
B-value
4080 K
B-value tol.
3 %
Power rating
0.24 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Package
1206
Leadfree Defin.
RoHS-conform
Automotive
NO
Width
1.6 mm
Packaging
REEL
Length
3.2 mm
Height
1.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?