Cart

NB20MC0471KBA

AVX

NTC1206 470R 10% 0,24W B=3910
Supplier: AVX
Matchcode: NC470R120610%
Rutronik No.: WNTC926
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL
On request
0.289 $
867.00 $

Prices

3,000 0.289 $
6,000 0.2357 $
9,000 0.2334 $
12,000 0.2312 $

Parameter

Resistor value
470 Ω
Res.tolerance
10 %
B-value
3910 K
B-value tol.
3 %
Power rating
0.24 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Package
1206
Leadfree Defin.
10
Automotive
NO
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?