Cart

NB12P00104KBB

AVX

NTC0805 100K 10% 0,12W B=4220
Supplier: AVX
Matchcode: NC100K080510%
Rutronik No.: WNTC860
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL
On request
0.1416 $
566.40 $

Prices

4,000 0.1416 $
8,000 0.1155 $
12,000 0.1144 $
16,000 0.1133 $

Parameter

Resistor value
100K Ω
Res.tolerance
10 %
B-value
4220 K
Power rating
0.12 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Package
0805
Leadfree Defin.
10
Automotive
NO
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?