NB12N00473JBB

Supplier: AVX
Matchcode: NC47K08055%
Rutronik No.: WNTC938
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL
Topseller
Parameter
- Resistor value
- 47K Ω
- Res.tolerance
- 5 %
- B-value
- 4080 K
- B-value tol.
- 3 %
- Power rating
- 0.12 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 150 °C
- Package
- 0805
- Leadfree Defin.
- 10
- Automotive
- AEC-Q(200)
- Width
- 1.25 mm
- Packaging
- REEL
- Length
- 2 mm
- Height
- 0.5 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 16 weeks