Cart

NB12M00333JBB

AVX

NTC 0805 33K 5% 0,12W B=3950 3%
Supplier: AVX
Matchcode: NC33K08055%
Rutronik No.: WNTC1407
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL
Topseller
In Stock
0.1436 $
574.40 $

Prices

4,000 0.1436 $
8,000 0.1171 $
16,000 0.116 $
24,000 0.1149 $

Parameter

Resistor value
33K Ω
Res.tolerance
5 %
B-value
3950 K
B-value tol.
3 %
Power rating
0.12 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Package
0805
Leadfree Defin.
10
Automotive
AEC-Q(200)
Width
1.25 mm
Packaging
REEL
Length
2 mm
Height
0.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?