Cart

NB12L00123KBB

AVX

NTC 0805 12K 10% 0,12W B=3790
Supplier: AVX
Matchcode: NC12K080510%
Rutronik No.: WNTC1520
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL
On request
0.142 $
568.00 $

Prices

4,000 0.142 $
8,000 0.1158 $
12,000 0.1147 $
16,000 0.1136 $

Parameter

Resistor value
12K Ω
Res.tolerance
10 %
B-value
3790 K
B-value tol.
3 %
Power rating
0.12 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Package
0805
Leadfree Defin.
10
Automotive
NO
Width
1.25 mm
Packaging
REEL
Length
2 mm
Height
0.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?