Cart

NB12KC0101HBB

AVX

NTC 0805 100R 3% 0,12W B=3470
Supplier: AVX
Matchcode: NC100R08053%
Rutronik No.: WNTC1582
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL
On request
0.337 $
1,348.00 $

Prices

4,000 0.337 $
8,000 0.2745 $
12,000 0.2693 $

Parameter

Resistor value
100 Ω
Res.tolerance
3 %
B-value
3470 K
B-value tol.
5 %
Power rating
0.12 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Package
0805
Leadfree Defin.
10
Automotive
NO
Width
1.25 mm
Packaging
REEL
Length
2 mm
Height
0.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?