Cart

NB12K00103KBB

AVX

NTC0805 10K 10% 0,12W B=3630
Supplier: AVX
Matchcode: NC10K080510%
Rutronik No.: WNTC881
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL
Best Choice
In Stock
0.1412 $
564.80 $

Prices

4,000 0.1412 $
8,000 0.1151 $
12,000 0.114 $
16,000 0.1129 $

Parameter

Resistor value
10K Ω
Res.tolerance
10 %
B-value
3630 K
Power rating
0.12 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Package
0805
Leadfree Defin.
10
Automotive
NO
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?