Cart

NB12J00472JBB

AVX

NTC0805 4,7K 5% 0,12W B=3480
Supplier: AVX
Matchcode: NC4,7K08055%
Rutronik No.: WNTC801
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL
On request
0.1657 $
662.80 $

Prices

4,000 0.1657 $
8,000 0.1351 $
12,000 0.1338 $
16,000 0.1325 $

Parameter

Resistor value
4,7K Ω
Res.tolerance
5 %
B-value
3480 K
Power rating
0.12 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Package
0805
Leadfree Defin.
10
Automotive
NO
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?