Cart

NB12J00332JBB

AVX

NTC0805 3K3 5% 0,12W B=3480 3%
Supplier: AVX
Matchcode: NC3,3K08055%
Rutronik No.: WNTC1380
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1571 $
628.40 $

Prices

4,000 0.1571 $
8,000 0.1511 $
12,000 0.139 $

Parameter

Resistor value
3,3K Ω
Res.tolerance
5 %
B-value
3480 K
B-value tol.
3 %
Power rating
0.12 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Package
0805
Leadfree Defin.
RoHS-conform
Automotive
NO
Width
1.25 mm
Packaging
REEL
Length
2 mm
Height
1.3 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?