Cart

MR061C104KAA

AVX MR061C104KAA

image shown is a representation only

AVX

KV 100nF 100V X7R 10% X7R RM5,0 _NO ROHS
Supplier: AVX
Matchcode: KV100N5,0X7R100KMOULD
Rutronik No.: KKK8647
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5574 $
557.40 $

Prices

1,000 0.5574 $
2,000 0.5369 $

Parameter

C(N)
100n F
V(N)
100 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
BULK
T(A) min
-55 °C
T(A) max
+125 °C
Length
7.36 mm
Diameter/width
7.36 mm
Height
2.28 mm
Wire length
31.7 mm
Electrodes
VS
Leadfree Defin.
Leaded
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United States
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?