Cart

MR055C681KAA

AVX MR055C681KAA

image shown is a representation only

AVX

KV 680pF 50V X7R 10% RM5,0 NO _NO ROHS
Supplier: AVX
Matchcode: KV680P5,0X7R050KMOULD
Rutronik No.: KKS2459
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
0.4585 $
458.50 $

Prices

1,000 0.4585 $
2,000 0.4494 $
4,000 0.4433 $
6,000 0.4372 $
10,000 0.428 $

Parameter

C(N)
680p F
V(N)
50 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
MOULDED
Automotive
NO
Packaging
BULK
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.83 mm
Diameter/width
4.83 mm
Height
2.28 mm
Wire length
32 mm
Electrodes
VS
Leadfree Defin.
1
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United States
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?