Cart

MLCC HIGH VOLTAGE KIT

AVX MLCC HIGH VOLTAGE KIT

image shown is a representation only

AVX

SORT KC 10pF-470nF 0805-3640 63
Supplier: AVX
Matchcode: SORT-KC HI-VOLT AVX
Rutronik No.: KKK23410
Unit Pack: 1
MOQ: 1
package: 0805-2220
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Case size
0805-2220
Dielectric
NP0/X7R
Style
CHIP
Design / type
500V-2500V
Automotive
NO
Packaging
INDIVIDUAL
T(A) min
-55 °C
T(A) max
+125 °C
Notes
28x10/20pc
Termination
NISN
Leadfree Defin.
RoHS-conform
Package
0805-2220
Customs Tariff No.
85322400000
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?