Cart

ML03512R5BAT2A

AVX ML03512R5BAT2A

image shown is a representation only

AVX

KC 2,5pF 0603 0,10pF 50V MLO
Supplier: AVX
Matchcode: KC2,5P0603MLO050B
Rutronik No.: KKS3559
Unit Pack: 3000
MOQ: 3000
package: 0603
Packaging: REEL PAP
In Stock
On request
On request

Parameter

C(N)
2,5p F
V(N)
50 V
Case size
0603
Dielectric
MLO
Style
CHIP
Tolerance
0,1pF
Design / type
ORGANIC
Purpose of use
MICROWAVE
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.64 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0603
ECCN
EAR99
Customs Tariff No.
85340011000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?