Cart

MK05C00560F--(MR052A560FC0AA1)

AVX MK05C00560F--(MR052A560FC0AA1)

image shown is a representation only

AVX

KV 56pF 200V 1% NPO RM5,0 N _NO ROHS
Supplier: AVX
Matchcode: KV56P5,0NP0200FMOULD
Rutronik No.: KKK12949
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.714 $
714.00 $

Prices

1,000 0.714 $
2,000 0.6878 $

Parameter

C(N)
56p F
V(N)
200 V
Pitch
5 mm
Dielectric
NP0
Style
RADIAL
Tolerance
1%
Automotive
NO
Packaging
BULK
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Leadfree Defin.
Leaded
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United States
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?