Cart

MK05C00470F--

AVX MK05C00470F--

image shown is a representation only

AVX

KV 47pF 200V 1% RM5,0 NP0 _NO ROHS
Supplier: AVX
Matchcode: KV47P5,0NPO200FMOULD
Rutronik No.: KKK13140
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
On request
On request

Parameter

C(N)
47p F
V(N)
200 V
Pitch
5 mm
Dielectric
NP0
Style
RADIAL
Tolerance
1%
Design / type
MOULD
Purpose of use
EOLANE
Automotive
NO
Packaging
BULK
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.8 mm
Diameter/width
2.3 mm
Height
4.8 mm
Electrodes
VS
Leadfree Defin.
1
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United States
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?