Cart

MK05C00120J--

AVX MK05C00120J--

image shown is a representation only

AVX

KV 12pF NPO 200V 5% RM5,0 _NO ROHS
Supplier: AVX
Matchcode: KV12P5,0NPO200J
Rutronik No.: KKK12928
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.719 $
719.00 $

Prices

1,000 0.719 $
2,000 0.7021 $
3,000 0.6894 $
4,000 0.6767 $
7,000 0.6641 $

Parameter

C(N)
12p F
V(N)
200 V
Pitch
5 mm
Dielectric
NP0
Style
RADIAL
Tolerance
5%
Automotive
NO
Packaging
BULK
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.8 mm
Diameter/width
2.3 mm
Height
4.8 mm
Wire length
12 mm
Electrodes
VS
Leadfree Defin.
1
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United States
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?