Cart

MJ08G00105K--

AVX MJ08G00105K--

image shown is a representation only

AVX

KV 1,0µF 10% 63V RM5,0 2C1 _NO ROHS
Supplier: AVX
Matchcode: KV1,0U5,02C1063K
Rutronik No.: KKK9343
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
3.31 $
3,310.00 $

Prices

1,000 3.31 $
2,000 3.23 $
3,000 3.18 $
4,000 3.11 $
5,000 3.05 $

Parameter

C(N)
1µ F
V(N)
63 V
Pitch
5 mm
Dielectric
2C1
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
BULK
T(A) min
-55 °C
T(A) max
+125 °C
Length
7.4 mm
Diameter/width
2.3 mm
Height
7.4 mm
Wire length
12 mm
Electrodes
VS
Leadfree Defin.
1
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United States
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?