Cart

MC08GE0223KDD

AVX MC08GE0223KDD

image shown is a representation only

AVX

KV 22nF 100V 10% RM5,0 2C1 _NO ROHS
Supplier: AVX
Matchcode: KV22N5,02C1100KMOULD
Rutronik No.: KKK13133
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7833 $
1,958.25 $

Prices

2,500 0.7833 $
5,000 0.733 $

Parameter

C(N)
22n F
V(N)
100 V
Pitch
5 mm
Dielectric
2C1
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Tape type
AVISERT
Leadfree Defin.
Leaded
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United States
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?