Cart

MC04GE0102KHB

AVX MC04GE0102KHB

image shown is a representation only

AVX

KV 1,0nF 100V 10% RM5,0 2C1 _NO ROHS
Supplier: AVX
Matchcode: KV1,0N5,02C1100K
Rutronik No.: KKK8971
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
1.48 $
1,480.00 $

Prices

1,000 1.48 $
2,000 1.45 $
3,000 1.41 $
4,000 1.39 $
5,000 1.37 $

Parameter

C(N)
1n F
V(N)
100 V
Pitch
5 mm
Dielectric
2C1
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
BULK
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.5 mm
Diameter/width
2.5 mm
Height
3.5 mm
Wire length
12 mm
Electrodes
VS
Leadfree Defin.
1
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United States
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?