M310220-01
image shown is a representation only
EVAL BOARD BT/WLAN ANT M310220
Supplier: KYOCERA AVX
Matchcode: M310220-01
Rutronik No.: WIREAC2230
Unit Pack: 1
MOQ: 5
Packaging: BULK
EVAL BOARD BT/WLAN ANT M310220 Description
Antenna Demo Board
Typical layout dimensions (mm)
Part Number |
A (mm) |
B (mm) |
C (mm) |
M310220-01 |
60.0 |
40.0 |
30.0 |
Parameter
- Antenna type
- EVAL Board
- Standard
- 2,4/5GHz
- Frequency
- 2,4 G Hz
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- South Korea
- Supplier Lead time
- 11 weeks