Cart

LMXS131JM220FTAS

AVX LMXS131JM220FTAS

image shown is a representation only

AVX

LMXS131J 22uH 4000mA 20% WWT
Supplier: AVX
Matchcode: INDC22U20%
Rutronik No.: IND12017
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
On request
On request

Parameter

Inductance
22 µH
Mounting
SMD
Tolerance
20 %
Technology
WIREWOUND
Current sat.
4000 mA
R(DC)max.
0.032 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
7.5 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
LMX
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?