Cart

LMXN1915M100CTAS

AVX LMXN1915M100CTAS

image shown is a representation only

AVX

LMXN1915 10uH 10A 20% WWT
Supplier: AVX
Matchcode: INDC10U20%
Rutronik No.: IND12004
Unit Pack: 250
MOQ: 250
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4296 $
107.40 $

Prices

250 0.4296 $
1,250 0.4218 $
2,000 0.414 $
3,750 0.4062 $

Parameter

Mounting
SMD
Inductance
10 µH
Current sat.
10000 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.031 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
18.54 mm
Width
15.24 mm
Height
7.11 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
LMX
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?