Cart

L06036R8CGSTR

AVX L06036R8CGSTR

image shown is a representation only

AVX

L0603 6,8nH 300mA 0,2nH TFT
Supplier: AVX
Matchcode: INDC0,0068U0603
Rutronik No.: IND14137
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
0.0068 µH
Mounting
SMD
Design size
0603 Inch
Current rated
300 mA
Tolerance
0,2nH %
Technology
THINFILM
R(DC)typ.
0.3 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
4500 MHz
Series
L0603
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Israel
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?