L06032R2BGSTR

image shown is a representation only
Supplier: AVX
Matchcode: INDC0,0022U0603
Rutronik No.: IND12842
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
Parameter
- Mounting
- SMD
- Inductance
- 0.0022 µH
- Current rated
- 1000 mA
- Tolerance
- 0,01nH %
- Technology
- THINFILM
- Design size
- 0603 Inch
- R(DC)typ.
- 0.08 Ohm
- Test frequency
- 1900 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 1.6 mm
- Width
- 0.81 mm
- Height
- 0.61 mm
- SFR
- 10000 MHz
- Quality
- 20
- Series
- L0603
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045095200
- Country
- ABC-Code
- B
- Supplier Lead time
- 17 weeks