Cart

KT2016K26000ACW28TAS

KYOCERA

KT2016K 26,000000M OSC 2,8V
Supplier: KYOCERA Corporation
Matchcode: Q26,000000 MHZ KT2016K OSC
Rutronik No.: QUARZ6867
Unit Pack: 1
MOQ: 1
package: KT2016K
Packaging: REEL
Topseller
In Stock
0.8035 $
0.80 $

Prices

1 0.8035 $
8,000 0.7793 $

Parameter

Frequency
26 MHz
Type
SMD
Load capacity
10 pF
Temp.range
-30+85 °C
Stabil./Temp.
+/-0,5 ppm
Output
CMOS
Pins
4
Height
0.8 mm
Width
1.6 mm
Length
2 mm
Automotive
NO
Aging 1st year
+/-1 ppm
Package
KT2016K
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?