Cart

KR3225Y32768EAW30TAA

KYOCERA

KR3225Y +/-5ppm 3,0V
Supplier: KYOCERA Corporation
Matchcode: KR3225Y
Rutronik No.: QUARZ5623
Unit Pack: 1
MOQ: 1
package: KR-3225
Packaging: REEL
Topseller
In Stock
On request
On request

Parameter

Package
KR-3225
Stabil./Temp.
+/-5 ppm
Temp.range
-40+85 °C
l max
3.2 mm
w max
2.5 mm
h. max
1 mm
Supply voltage
3 V
Pins
8
Type
SMD
Load capacity
15 pF
Output level
CMOS
Automotive
AEC-Q(200)
Packaging
REEL
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Japan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?