Cart

KC5032K24.0000C10E00

KYOCERA

KC5032K 24,000000M OSC 25ppm
Supplier: KYOCERA Corporation
Matchcode: Q24,000000 MHZ KC5032K OSC
Rutronik No.: QUARZ7346
Unit Pack: 1000
MOQ: 1000
package: KC5032K
Packaging: REEL
On request
0.70 $
700.00 $

Prices

1,000 0.70 $
5,000 0.682 $

Parameter

Frequency
24 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-10+70 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
1.2 mm
Width
3.2 mm
Length
5 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
KC5032K
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?