Cart

KC3225A27.0000C2FEVU

AVX

KC-3225SA 27,000000M OSC 2,8V
Supplier: AVX
Matchcode: Q27,000000 MHZ KC-3225A OSC
Rutronik No.: QUARZ4708
Unit Pack: 2000
MOQ: 2000
package: KC-3225
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.11 $
2,220.00 $

Prices

2,000 1.11 $
6,000 1.0755 $

Parameter

Frequency
27 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Load capacity
15 pF
Height
11 mm
Width
2.4 mm
Length
3.2 mm
Type
SMD
Supply voltage
2.8 V
Stabil./Temp.
+/-100 ppm
Automotive
AEC-Q(200)
Package
KC-3225
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?