Cart

KC2520C26.0000C2YE01

KYOCERA

KC-2520C 26,000000M OSC 2,5V
Supplier: KYOCERA Corporation
Matchcode: Q26,000000 MHZ KC-2520C OSC
Rutronik No.: QUARZ7350
Unit Pack: 2000
MOQ: 2000
package: KC-2520C
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.33 $
4,660.00 $

Prices

2,000 2.33 $
4,000 2.22 $

Parameter

Frequency
26 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-10+70 °C
Stabil./Temp.
+/-10 ppm
Height
0.7 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Supply voltage
2.5 V
Automotive
NO
Package
KC-2520C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
A
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?