Cart

KC2520B51.8400C1GESJ

AVX KC2520B51.8400C1GESJ

image shown is a representation only

AVX

KC2520B 51,840000M OSC 1,8-3,3V
Supplier: AVX
Matchcode: Q51,840000 MHZ KC-2520B OSC
Rutronik No.: QUARZ6550
Unit Pack: 2000
MOQ: 2000
package: KC-2520B
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8175 $
1,635.00 $

Prices

2,000 0.8175 $
6,000 0.793 $

Parameter

Frequency
51.840000 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Load capacity
15 pF
Height
0.8 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Stabil./Temp.
+/-100 ppm
Automotive
NO
Package
KC-2520B
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?