Cart

KC2016Z25.00001KX00

KYOCERA

KC2016Z 25,000000M OSC 3,3V
Supplier: KYOCERA Corporation
Matchcode: Q25,000000 MHZ KC2016Z OSC
Rutronik No.: QUARZ7468
Unit Pack: 2000
MOQ: 2000
package: KC3225Z
Packaging: REEL
On request
On request
On request

Parameter

Frequency
25 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-20 ppm
Load capacity
15 pF
Height
0.8 mm
Width
1.6 mm
Length
2 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
KC3225Z
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?