Cart

HD400X0102M--

AVX HD400X0102M--

image shown is a representation only

AVX

KE 1,0nF 15kV20%Discwith thread
Supplier: AVX
Matchcode: KE1,0N40N470015K0M
Rutronik No.: KKK16922
Unit Pack: 40
MOQ: 40
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
35.80 $
1,432.00 $

Parameter

C(N)
1n F
V(N)
15000 V
Dielectric
N4700
Style
DISC
Tolerance
20%
Design / type
THREAD
Automotive
NO
Packaging
BULK
T(A) min
unknown °C
T(A) max
unknown °C
Length
33 mm
Diameter/width
39.5 mm
Height
16 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
France
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?