Cart

GH0659103KA6N

AVX GH0659103KA6N

image shown is a representation only

AVX

KSO 10nF 2,3x2,3mm 10% 50V X7R
Supplier: AVX
Matchcode: KSO10N2,3X²MMX7R050K MICROWAVE
Rutronik No.: KKK23899
Unit Pack: 100
MOQ: 100
Packaging: WAFFLEPACK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

C(N)
10n F
V(N)
50 V
Dielectric
X7R
Style
CHIP
Tolerance
10%
Purpose of use
MICROWAVE
Automotive
NO
Packaging
WAFFLEPACK
T(A) min
-55 °C
T(A) max
+125 °C
Length
2.29 mm
Diameter/width
2.29 mm
Height
0.178 mm
Electrodes
ES
Termination
TiWAu
Leadfree Defin.
10
Bendingstrength
n.a. mm
ECCN
EAR99
Customs Tariff No.
85322300000
Country
United States
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?